Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Titebond 5012 Liquid Hide Glue - 118ml(4floz)

Order Code:  

87-5040

  Copy to clipboard
Brand: Titebond  Copy to clipboard MPN: 5012 Copy to clipboard EAN-13: 0037083050127
  • Quickly find another product in this range by Volume:

    118ml 237ml
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.62

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 07/07/2024

Titebond Liquid Hide Wood Glue has similar properties to Pearl Glue, but in liquid form it is ready to use. It forms an excellent strong bond with the timber and its slow setting properties allow time for precise assembly. Like Pearl Glue it can be reversed by the application of gentle heat, making it excellent glue for use in furniture repair or small veneering jobs. Due to the unique properties of Titebond Liquid Hide Wood Glue, we suggest that you only purchase the required amount for the job in hand, rather than storing for long periods of time. Once opened, the glue must be used quickly.


  • Natural Protein Emulsion
  • Suitable for Wood and Cloth
  • Interior use only
  • Setting time 12 to 24 hours
  • Supplied in a 118ml bottle
Type Liquid
Colour N/A
Dispensing Method Bottle
Volume 118ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review