Christmas Opening Hours and Delivery Dates here

Titebond Liquid Hide Glue

Titebond Brand: Titebond

Titebond Liquid Hide Wood Glue has similar properties to Pearl Glue, but in liquid form it is ready to use. It forms an excellent strong bond with the timber and its slow setting properties allow time for precise assembly. Like Pearl Glue it can be reversed by the application of gentle heat, making it excellent glue for use in furniture repair or small veneering jobs. Due to the unique properties of Titebond Liquid Hide Wood Glue, we suggest that you only purchase the required amount for the job in hand, rather than storing for long periods of time. Once opened, the glue must be used quickly.

  • Natural Protein Emulsion
  • Suitable for Wood and Cloth
  • Interior use only
  • Setting time 12 to 24 hours
  • Available in 118 and 237ml bottles
Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method
Titebond 5012 Liquid Hide Glue - 118ml(4floz)
Titebond 5012 Liquid Hide Glue - 118ml(4floz)
Standard range
Order code: 87-5040
MPN: 5012

Available to back orderBack-order availability date - 30/12/2025
1+ £12.00
Price per unit Ex VAT
118ml Liquid Bottle
Titebond 5013 Liquid Hide Glue - 237ml(8floz)
Titebond 5013 Liquid Hide Glue - 237ml(8floz)
Standard range
Order code: 87-5042
MPN: 5013

Available to back orderBack-order availability date - 30/12/2025
1+ £21.00
Price per unit Ex VAT
237ml Liquid Bottle
Order codeMftrs Part No.
87-50405012118ml
87-50425013237ml


Trustpilot