Titebond 5013 Liquid Hide Glue - 237ml(8floz)

Standard range
Order Code:

87-5042

Brand: Titebond MPN: 5013 EAN-13: 0037083050134
  • Quickly find another product in this range by Volume:

    118ml 237ml
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/03/2025

Titebond Liquid Hide Wood Glue has similar properties to Pearl Glue, but in liquid form it is ready to use. It forms an excellent strong bond with the timber and its slow setting properties allow time for precise assembly. Like Pearl Glue it can be reversed by the application of gentle heat, making it excellent glue for use in furniture repair or small veneering jobs. Due to the unique properties of Titebond Liquid Hide Wood Glue, we suggest that you only purchase the required amount for the job in hand, rather than storing for long periods of time. Once opened, the glue must be used quickly.


  • Natural Protein Emulsion
  • Suitable for Wood and Cloth
  • Interior use only
  • Setting time 12 to 24 hours
  • Supplied in a 237ml bottle
Type Liquid
Colour N/A
Dispensing Method Bottle
Volume 237ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot