Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Vigortronix VTX-146-500-130 500VA Toroidal Transformer 230V Primary 2 x 30V

Order Code:  

88-0006

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-500-130 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £56.35
25+ £51.37
50+ £48.06
100+ £44.75

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 14 days

Toroidal transformer. Open style. 500VA. 230V AC primary winding. 2x 0-30V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Primary Voltage 230V
Secondary Voltage 2 x 30V
Power 500VA
Weight 4.3kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review