Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Vigortronix VTX-146-500-145 500VA Toroidal Transformer 230V Primary 2 x 45V

Order Code:  

88-0009

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-500-145 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £64.51
25+ £55.96
50+ £50.28
100+ £49.41

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 14 days

Toroidal transformer. Open style. 500VA. 230V AC primary winding. 2x 0-45V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Primary Voltage 230V
Secondary Voltage 2 x 45V
Power 500VA
Weight 4.3kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review