Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Axially leaded ferrite inductor from Fastron suitable for a wide range of applications including decoupling, interference suppression, RF blocking and filtering.
Core Material | Ferrite |
---|---|
DC Current Max | 55mA |
DC Resistance | 33Ω |
Inductance | 1mH |
Inductance Tolerance | 10% |
Inductor Type | Suppression |
Size | 6.5mm |
Terminal Type | Wire Leads |
To use this facility please Sign In.
Sign In