Fastron Low Current Leaded RF Coils

Fastron Low Current Leaded RF Coils

Fastron Brand: Fastron

A range of axially leaded inductors that are suitable for a wide range of applications including decoupling, interference suppression, RF blocking and filtering.

  • High Q values
  • Tolerance 10%
  • Ferrite material
  • Operating temperature –55°C to +125°C
  • Fastron MICC series
  • Supplied in small quantities
InductanceRated DCDCRQFastronEach
(µH)current (mA)max. (Ω)min.pt. no.
102301.750MICC-100K-0288-2805
1001703.560MICC-101K-0288-2813
1000553360MICC-102K-0288-2815

Length (with leads)63mm
Body length6.5mm
Body3.3mm max.
Lead0.5mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C