Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Vigortronix VTX-120-012-515 PCB Transformer 110/220/240VAc 12VA - 15+15V

Order Code:  

88-5169

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-120-012-515 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.44
25+ £8.61
50+ £8.05
100+ £7.50

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 14 days

This PCB mount transformer from the Vigortronix 5 series has two Primary Windings voltage configurations of 0 to 110V + 0 to 110V-130V. These configurations allow for supply voltages of 110V/220V/240V 50/60Hz.


  • High quality PCB transformer
  • Power range: 12VA
  • 110/220 and 240V Primary
  • Output voltage 2 x 15V AC
  • Manufactured and tested in accordance with EN61558, EN60950, CE
  • Manufacturer's part VTX-120-012-515
Primary Voltage 110 / 220 / 240V
Secondary Voltage 2 x 15V
Power 12VA
Weight 390g
Length 57.25mm
Width 45.5mm
Height 47.75mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review