Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Vigortronix 110/220/240V PCB Transformers

<p>The <b>Vigortronix 5</b> series of PCB mount transformers have two Primary Windings voltage configurations of: 0 to 110V + 0 to 110V-130V. These configurations allow for supply voltages of 110V/220V/240V 50/60Hz.</p>
  • High quality PCB transformer
  • Power range: 6 or 12VA 50/60Hz
  • 110/220 and 240V Primary
  • Dual secondary windings
  • Manufactured and tested in accordance with EN61558, EN60950, CE
Dimensions (mm)WidthHeightDepthPitchPin size
6VA4335365.08mm0.7²
12VA57.2545.547.757.62mm1.61 x 0.7

Input voltage110/220/240V AC

Mftrs.Output voltageOutput currentSecondaryRegulationOrder
pt. no.(V AC)max. (mA)fuse(%)code
6VA
VTX-120-006-5092 x 93330.315AT2588-5161
VTX-120-006-5152 x 152000.200AT2588-5163
VTX-120-006-5202 x 201500.160AT2588-5164
12VA
VTX-120-012-5122 x 125000.500AT1288-5168
VTX-120-012-5152 x 154000.400AT1288-5169
VTX-120-012-5202 x 203000.315AT1288-5170