Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Vigortronix VTX-146-030-109 Toroidal Transformer 230V Single Primary 30VA 0-9V

Order Code:  

88-5186

  Copy to clipboard
Brand: Vigortronix  Copy to clipboard MPN: VTX-146-030-109 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.62
25+ £12.42
50+ £11.62
100+ £10.82

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 14 days

Toroidal transformer. Open style. 30VA. 230V AC primary winding. 2x 0-9V AC secondary windings. 150mm lead length. UL, CSA, TUV, EN60950/EN60065 compliant.


Primary Voltage 230V
Secondary Voltage 2 x 9V
Power 30VA
Weight 0.45kg
Encapsulated No
Mounting Type Toroidal

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review