Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruSemi M34-1 (3332-01)LED Flasher Chip 1Hz

Order Code:  

82-0030

  Copy to clipboard
Brand: TruSemi  Copy to clipboard MPN: M34-1 Copy to clipboard
  • Quickly find another product in this range by Max Switching Frequency:

    1Hz 2Hz
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.923
10+ £0.771
25+ £0.614
100+ £0.467

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
835 in Stock, despatched same dayContact us for additional stock

This low voltage single output LED flashing controller IC can drive up to 3 LEDs simultaneously (max current 25mA). The IC has an in-built RC oscillator circuit, so requires minimum external components. Suitable for use with a range of products from cards and decorations to bicycle and disco lights.


  • Flash rate 1Hz
  • The device is designed for a 3V DC supply
  • Housed in a TO-92 package
  • Operating temperature 0°C to +70°C
LED Driver Type Flashing Controller
Max Switching Frequency 1Hz
Number of LEDs 3
Package/Case TO-92

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


31 January 2012 Question by: Rapid Customer | Product code: 82-0030
Q. I need a chip IC similar to this except with a supply voltage of 11-13 V (12 V) Do you have this?
A. No, I'm afraid we do not currently stock anything that meets your requirements.


17 November 2011 Question by: Rapid Customer | Product code: 82-0030
Q. I need a chip IC like this one to flash twice per second. Can you help?
A. Hi Bob Thanks for your question. Unfortunately we do not have a IC that will work at this rate.

Reviews


Nice little device

Reviewed by: Mr Stephen Donnelly - 06 July 2017
These are very useful for many applications, they can drive many things aside from LEDs, I have used these to switch a transistor/FET to power higher power LEDs and also to switch a relay.