Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kingbright KM-4457F3C Side Infrared Emitting Diode

Standard range
Order Code:  

72-8966

 
Brand: Kingbright MPN: KM-4457F3C PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
5+ £0.193
50+ £0.128
100+ £0.110
500+ £0.099

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
169 in stock, despatched same dayAdditional quantity lead time 11 weeks

1.5mm side looking infrared emitting diode with a water clear lens. Through hole mount, high power output. Mechanically and spectrally matched to the L-610MP4BT/BD Phototransistor.


  • Cathode short leg
  • Kingbright type KM-4457F3C

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Device Type IR emitter
Dice GaAs
Forward Current 50mA
Forward Voltage Typical 1.2V
Lens Type Water clear
Operating Temperature Max. +85°C
Operating Temperature Min. -45°C
Radiant Intensity 5mW/sr
Size 1.5mm
Spectral Bandwidth 50nm
Spectral Wavelength 940nm
Viewing Angle 150°

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


04 April 2019 Question by: Rapid Customer | Product code: 72-8966
Q. do you sell a right angle receiver 2 pins to match the KM-4457F3C
A. Hi Allen, thank you for your question. Not a matching pair as such but you could use 58-0115 as the receiver as they both operate at around 940nm.

Reviews


Be the first to submit a review

Trustpilot