Wind Generator Phaesun Stormy Wings 310129

Order Code:

60-3579

Brand: Phaesun MPN: 310129 EAN-13: 4250730200294
  • Country of Origin:

Discontinued


This 1000W 24V DC wind generator is designed to be used as either a stand-alone system or as part of a larger system in combination with solar panels and/or hydroelectric systems. The generator has a 5-blade design that features true symmetrical and twisted aerodynamics, ensuring maximum power at low wind speeds. The generator operates with minimal vibration and at low noise levels and the advanced electromagnetic and aerodynamic blade braking increases reliability and safety. The rotor shaft is attached with a powerful Neodymium magnet and the unique winding and multipole design reduces start-up torque. The encapsulated SKF-bearing and coated parts guarantee a long lifetime and low maintenance.
  • Rotor diameter 1.96m
  • Patented rotor is made of high quality stainless steel
  • Reinforced nylon glass fibre rotors
  • Over-speed control
  • Brushless 3-phase generator

Reviews


Be the first to submit a review

Trustpilot