TT Electronics SW4457-C 12V DC 500mA PSU UK EU US AU Pins 2.1mm Connector

Order Code:

85-2899

Brand: TT Electronics MPN: SW4457-C

Discontinued


This 12V 500mA, 6W power supply has a 90 to 264V AC input and comes supplied complete with UK, European, USA and Australian pins as standard. It carries full international safety approvals making it suitable for worldwide use. The unit meets the latest ErP stage 2 requirements and has a high reliability with M.T.B.F of 50K hours at 25°C. The power supply provides a single voltage regulated output and is fitted with a 2.1 x 5.5 x 12mm connector. Polarity + ve centre.


  • Power rating 12V 500mA, 6W
  • 90 to 264V AC universal input
  • Regulated output with low ripple noise
  • DC Plug 2.1 x 5.5 x 12mm +ve centre
  • Meets CEC, Energy Star and ErP regulations
  • Efficiency Level VI
  • Meets safety agency requirements and complies with EN55022:2006+A1:2007/ EN6100-3-2/ N6100-3-3
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions (L x W x H) 55 x 45 x 36mm
Output Connector 2.1 x 5.5 x 12mm female barrel
Output Current 0.5A
Output Voltage (DC) 12V
Polarity Centre positive
Power Rating 6W
Supply Voltage Range 90 to 264V

Reviews


Be the first to submit a review

Trustpilot