Tiger Power Supplies TP1030 24vdc 2.7A power supply 65W C14 2.1mm

Standard range
Order Code:

85-7689

Brand: Tiger Power Supplies MPN: TP1030 EAN-13: 5060892270702
Qty Unit Price (Ex VAT)
1+ £12.12
3+ £11.76
5+ £11.03
10+ £10.26
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched same dayAdditional quantity lead time 6 months

Tiger Power Supplies TP1030, 24V DC, 2.7A, 65W desktop power supply, featuring a standard 3-pin IEC320 C14 input and a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The PSU provides a reliable single voltage regulated output and is suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 65W
  • Output Voltage: 24V DC
  • Class I, 3-pin C14 input design
  • Compact size and low profile
  • Short circuit, over current and over voltage protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including UKCA, CE, UL, C-Tick, CB

The input voltage is via a IEC320-C14 inlet (cable not supplied).


Type Desktop Power Supply
Cord Length 1.5m
Dimensions 120.3 x 50.3 x 33.5mm
Input Connector C14
Output Connector 2.1 x 5.5 x 12mm female
Output Current 2.7A
Output Voltage 24V DC
Power Rating 65W
Supply Voltage Range 100 to 240V AC
Weight 220g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot