Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM FLDD41635PRO 2d Fluorescent Tube 16W 4-pin 3500

Order Code:  

23-4222

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: FLDD41635PRO Copy to clipboard EAN-13: 5051227000101
 Report an error

Discontinued

Energy saving biax 2D fluorescent 16W 4-pin tube for use as a replacement in 2D style luminaries and fittings, suitable for applications in hotels, motels, restaurants and utility areas.


  • Operating voltage 115V to 117V
  • 103V voltage rating
  • 1050lm luminous intensity
  • 3500K colour temperature
  • 13mm diameter
  • Base Type GR10q
    Lamp Type Compact fluorescent
    Power Rating 16W
    Voltage Rating 103V

    Reviews


    Be the first to submit a review

    Trustpilot