Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

RVFM Fridge Lamp 15W SES E14 240V

Order Code:  

41-0531

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 41-0531 Copy to clipboard EAN-13: 5050028009252
 Report an error

Discontinued

A replacement lamp suitable for many fridges and other devices.


  • 240V AC 15W
  • Dimensions 55 x 22mm diameter
  • SES fitting (screw)
  • Gives a better spread of light than pygmy or other appliance lamps
  • Internally fused for additional safety
  • Clear glass bulb
  • CE approved
Base SES (E14)
Bulb Finish Clear
Lamp Type Fridge lamp
Power Rating 15W
Voltage Rating 240V

Reviews


Be the first to submit a review