Werma Signaltechnik 127.000.68 Buzzer 92dB 115-230VAC

Order Code:

63-8915

Brand: Werma Signaltechnik MPN: 127.000.68 EAN-13: 4016138468830
  • Country of Origin:

Discontinued


The Werma Signaltechnik 127.000.68 is a Base Mount Buzzer with Continuous or Pulse Tone. The buzzer has a sound output of up to 92dB, making it suitable for large areas. The buzzer has an optional cable entry from the side for flexible mounting. The buzzer has a life span of up to 5000 hours.


  • Continuous or pulse tone adjustable
  • Possibility of lateral cable introduction
  • Easy mounting
  • High degree of protection: IP 65
  • Housing: PC, black
  • Mounting: Floor mounting
  • Mounting position: Sound outlet towards bottom
  • Connection: Screw terminal
  • Wire protection: max. 1.5mm²
  • Cable diameter: up to 9mm
  • Lifetime: >5000h
  • Supplied in black
  • Supplied with an input voltage of 230V AC
  • Manufacturer's part: Werma Signaltechnik 127.000.68
Type Siren
Colours N/A
Current 25mA
Sound Output 92dB
Voltage 230V

Reviews


Be the first to submit a review

Trustpilot