Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.165 |
100+ | £0.134 |
1000+ | £0.114 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A 220nF 5% miniature metallised polyester capacitor from the Kemet R82 series.
The R82 series are encapsulated in thermosetting resin in a UL 94V-0 rated case and have radial leads of 5mm pitch. These capacitors are ideal for inline use in applications such as blocking, coupling, decoupling, timing and oscillator circuits.
Note: Not for new designs. Contact Rapid for details and samples of the replacement series.
Type | Radial leaded |
---|---|
Capacitance | 220nF |
Dimensions | 7.2 x 2.5 x 6.5mm |
Material | Polyester |
Operating Temperature | -55 to +105°C |
Pitch | 5mm |
Tolerance | 5% |
Voltage | 63V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In