Forever 470uF 20% 35V 105°C P: 5mm Radial Electrolytic Capacitor

Order Code:

11-1245

Brand: Forever MPN: HT 470U 35V

Discontinued


A 35V 470µF miniature radial lead aluminium electrolytic capacitor that mounts directly onto a PCB. Manufactured to high technical and quality standards.


  • Dimensions Ø 10 x 21mm
  • Pitch 5mm
  • Fully sleeved
  • Wide -40°C to +105°C temperature range
  • Forever HT series
Type Radial aluminium electrolytic
Capacitance 470µF
Dimensions Ø10 x 21mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 5mm
Tolerance 20%
Voltage 35V

Reviews


Be the first to submit a review

Trustpilot