Suntan TS01002A473JSB000R 47n 100V Mylar Film Capacitor 9 x 12.5 x 5.5 x 6p

Standard range
Order Code:

10-0906

Brand: Suntan MPN: TS01002A473JSB000R
Qty Unit Price (Ex VAT)
10+ £0.085
100+ £0.072
1000+ £0.039
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
8,360 in stock, despatched same dayAdditional quantity lead time 6 months

A competitively priced 100V mylar polyester film capacitor with epoxy resin coating and a compact & lightweight radial case. Ideal for general purpose applications.


  • Value 47nF
  • Size 9 x 12.5 x 5.5mm
  • Pitch 6mm
  • Tolerance 10%
Capacitance 47nF
Dimensions 9 x 12.5 x 5.5mm
Material Mylar
Operating Temperature -40 to +85°C
Pitch 6mm
Tolerance 10%
Type Radial leaded
Voltage 100V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot