We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
Competitively priced mylar polyester film capacitors.
Image | Product | Buy Qty | Pricing (Ex VAT) | Capacitance | Dimensions | Operating Temperature | Pitch | Type | Material | Tolerance | Voltage |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Capacitance | Dimensions | Operating Temperature | Pitch | Type | Material | Tolerance | Voltage | ||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| Order in multiples of 10 7,441 in stock, despatched same dayAdditional quantity lead time 6 months |
| 1nF | 6 x 11 x 5mm | -40 to +85°C | 3.5mm | Radial leaded | Mylar | 10% | 100V | ||||||||
![]() |
| Order in multiples of 10 6,396 in stock, despatched same dayAdditional quantity lead time 6 months |
| 2.2nF | 6.5 x 11 x 4mm | -40 to +85°C | 3.5mm | Radial leaded | Mylar | 10% | 100V | ||||||||
![]() |
| Order in multiples of 10 3,220 in stock, despatched same dayAdditional quantity lead time 6 months |
| 3.3nF | 6.5 x 11 x 4mm | -40 to +85°C | 4mm | Radial leaded | Mylar | 10% | 100V | ||||||||
![]() |
| Order in multiples of 10 702 in stock, despatched same dayContact us for additional availability |
| 4.7nF | 7 x 11 x 4.5mm | -40 to +85°C | 4mm | Radial leaded | Mylar | 10% | 100V | ||||||||
![]() |
| Order in multiples of 10 4,190 in stock, despatched same dayAdditional 10,000 due on 04/08/2025 |
| 10nF | 7 x 11 x 4.5mm | -40 to +85°C | 4mm | Radial leaded | Mylar | 10% | 100V | ||||||||
![]() |
| Order in multiples of 10 3,468 in stock, despatched same dayAdditional quantity lead time 6 months |
| 22nF | 8 x 12 x 5.5mm | -40 to +85°C | 5mm | Radial leaded | Mylar | 10% | 100V | ||||||||
![]() |
| Order in multiples of 10 3,999 in stock, despatched same dayAdditional quantity lead time 6 months |
| 33nF | 8.5 x 12.5 x 5.5mm | -40 to +85°C | 5.5mm | Radial leaded | Mylar | 10% | 100V | ||||||||
![]() |
| Order in multiples of 10 7,350 in stock, despatched same dayAdditional quantity lead time 6 months |
| 47nF | 9 x 12.5 x 5.5mm | -40 to +85°C | 6mm | Radial leaded | Mylar | 10% | 100V | ||||||||
![]() |
| Order in multiples of 10 7,624 in stock, despatched same dayAdditional quantity lead time 6 months |
| 100nF | 11 x 13 x 7.5mm | -40 to +80°C | 7.5mm | Radial leaded | Mylar | 10% | 100V | ||||||||
![]() |
| Order in multiples of 10 7,990 in stock, despatched same dayAdditional quantity lead time 6 months |
| 220nF | 12.5 x 13.5 x 8mm | -40 to +85°C | 7.5mm | Radial leaded | Mylar | 10% | 100V |
Operating temperature | –40°C to + 85°C |
Tolerance | ±10% |
Working voltage | 100V DC |
Insulation resistance | 30000MΩ |
Order code | Value (nF) | Size W x H x D (mm) | Pitch (mm) |
10-0901 | 1n | 6 x 11 x 5 | 3.5 |
10-0902 | 2n2 | 6.5 x 11 x 4 | 3.5 |
10-0911 | 3n3 | 6.5 x 11 x 4 | 4 |
10-0903 | 4n7 | 7 x 11 x 4.5 | 4 |
10-0904 | 10n | 7 x 11 x 4.5 | 4 |
10-0905 | 22n | 8 x 12 x 5.5 | 5 |
10-0912 | 33n | 8.5 x 12.5 x 5.5 | 5.5 |
10-0906 | 47n | 9 x 12.5 x 5.5 | 6 |
10-0907 | 100n | 11 x 13 x 7.5 | 7.5 |
10-0908 | 220n | 12.5 x 13.5 x 8 | 7.5 |