Easter opening times here
Suntan TS01002A104JSB000R 100n 100V Mylar Film Capacitor 11 x 13 x 7.5 x 7.5p

Suntan TS01002A104JSB000R 100n 100V Mylar Film Capacitor 11 x 13 x 7.5 x 7.5p

Suntan
Standard range
Order Code:

10-0907

Brand: Suntan MPN: TS01002A104JSB000R
Qty Unit Price (Ex VAT)
10+ £0.074
100+ £0.068
1000+ £0.041
Price per unit Ex VAT
Order in multiples of 10
7,644 in stock, despatched same dayAdditional quantity lead time 6 months

A competitively priced 100V mylar polyester film capacitor with epoxy resin coating and a compact & lightweight radial case. Ideal for general purpose applications.


  • Value 100nF
  • Size 11 x 13 x 7.5mm
  • Pitch 7.5mm
  • Tolerance 10%
Type Radial leaded
Capacitance 100nF
Dimensions 11 x 13 x 7.5mm
Material Mylar
Operating Temperature -40 to +80°C
Pitch 7.5mm
Tolerance 10%
Voltage 100V

Order Code: 10-4100

MPN: BFC2 368 25104

Vishay PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 1000+
£0.497 £0.374 £0.274
1,902 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C