Easter opening times here
Suntan TS01002A103JSB000R 10n 100V Mylar Film Capacitor 7 x 11 x 4.5 x 4p

Suntan TS01002A103JSB000R 10n 100V Mylar Film Capacitor 7 x 11 x 4.5 x 4p

Suntan
Standard range
Order Code:

10-0904

Brand: Suntan MPN: TS01002A103JSB000R
Qty Unit Price (Ex VAT)
10+ £0.073
100+ £0.056
1000+ £0.033
Price per unit Ex VAT
Order in multiples of 10
4,200 in stock, despatched same dayAdditional 10,000 due on 04/08/2025

A competitively priced 100V mylar polyester film capacitor with epoxy resin coating and a compact & lightweight radial case. Ideal for general purpose applications.


  • Value 10nF
  • Size 7 x 11 x 4.5mm
  • Pitch 4mm
  • Tolerance 10%
Type Radial leaded
Capacitance 10nF
Dimensions 7 x 11 x 4.5mm
Material Mylar
Operating Temperature -40 to +85°C
Pitch 4mm
Tolerance 10%
Voltage 100V

To use this facility please Sign In.

Sign In

Reviews

Suntan 20nF

Reviewed by: Nigel Pearson - Sunday, March 24, 2019
A universally useful capacitor that is of high enough grade for many applications. Hand selected ones work well in riaa circuits. tolerances is better than 5% mostly. Voltage rating better than some.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C