Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £30.60 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A durable, high impact resistant and cosmetically attractive piezo switch. The switch has a flat operator height of 3mm and a surface that remains completely closed, protecting against dust, dirt, debris and liquids. The switch has flying leads and a red anodised finish.
Type | Vandal resistant switch |
---|---|
Action | Off / (on) |
Contact Configuration | SPST |
Illumination Colour(s) | N/A |
Illumination Type | None |
Max. Current | 0.2A |
To use this facility please Sign In.
Sign In