Site: Industry
Currency: GBP    
APEM IP67 IAR3F1100 Push Button Switch Blue

APEM IP67 IAR3F1100 Push Button Switch Blue

APEM
Standard range
Order Code:

51-0914

Brand: APEM MPN: IAR3F1100 EAN-13: 4016138375800
Qty Unit Price (Ex VAT)
1+ £11.31
Price per unit Ex VAT
29 in Stock, despatched in 4 days

These blue 16mm push button switches from APEM are resistant to frost, sand and hydrocarbons.
  • SPST, Off-On
  • Front panel sealed to IP 67
  • Tactile feedback
Type Push-button
Action Off / (on)
Contact Configuration SPST
Illumination Colour(s) Blue
Illumination Type N/A
Max. Current 2A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C