Stgd5nb120sz-1 Igbt N 1200V 5A Ipak

Order Code:

47-0536

Brand: ST MPN: STGD5NB120SZ-1

Discontinued


The STGD5NB120SZ from ST uses the latest high voltage technology based on the innovative PowerMESH strip layout to produce an advanced IGBT that gives outstanding performance.

This IGBT has been optimised to achieve a minimum on-voltage drop for low frequency applications (<1kHz). The device is particularly suitable for pre-heating in electronic lamp ballast, as well as for inrush current limitation and lighting dimmers.


  • High input impedance (voltage driven)
  • Low on-voltage drop
  • High current capability
  • Off-losses include tail current
  • High voltage clamping features
  • Housed in an IPAK package
Channel Type N-Channel
Collector Current (Ic) 5A
Collector-Emitter Breakdown Voltage 1200V
Collector-Emitter Saturation Voltage 1.3V
Fall Time 1.13ns
Gate Threshold Voltage 5V
Height 7mm
Length 6.6mm
Operating Temperature Range -55 to +150°C
Package/Case IPAK
Power Dissipation (Pd) 55W
Rise Time 170ns
Width 2.4mm

Reviews


Be the first to submit a review

Trustpilot