Kingbright L-814PWC-A 10mm White LED 600mcd

Order Code:

55-1890

Brand: Kingbright MPN: L-814PWC-A

Discontinued


This 10mm ultra bright white 600mcd LED from Kingbright has a wide viewing angle. Reliable and rugged with a long life and solid state reliability.


  • IC compatible
  • GaAlAs emitting colour material

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour White
Dominant Wavelength 660nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 600mcd
Reverse Voltage 5V
Viewing Angle 15°
Forward Voltage Typical 3.65V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 10mm

Reviews


Be the first to submit a review

Trustpilot