Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.287 |
50+ | £0.276 |
100+ | £0.257 |
500+ | £0.228 |
A 10mm red/green tri-colour LED from Kingbright housed in a white diffused package.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
LED Colour | Red / green |
---|---|
Dominant Wavelength | 625nm |
Forward Current | 30 (red) / 25 (green) |
Lens Type | White diffused |
Luminous Intensity | 80 (red) / 50 (green) |
Reverse Voltage | 5V |
Viewing Angle | 50° |
Forward Voltage Typical | 2 (red) / 2.2 (green) |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Size | 10mm |
To use this facility please Sign In.
Sign In