Site: Industry
Currency: GBP    
Kingbright RTF1090 10mm Prominent Bezel LED Clip

Kingbright RTF1090 10mm Prominent Bezel LED Clip

Kingbright
Standard range
Order Code:

55-0285

Brand: Kingbright MPN: RTF1090
  • RoHS Compliant
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.260
Price per unit Ex VAT
Order in multiples of 5
940 in stock, despatched same dayAdditional 1,000 due on 16/04/2025

The Kingbright RTF-1090 is an attractive push fit panel clip for 10mm LEDs in black nylon offering professional appearance at low cost. Suitable for back panel illumination, circuit board indicators and LED Indicators.


  • Mounting hole 14mm diameter
  • CML-IT type RTF1010

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type Bezel LED clip
External Diameter 16mm
Fixing Clip
LED Size 10mm

Order Code: 55-0780

MPN: OST1MAA131A

TruOpto PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 500+
£1.57 £1.39 £0.819
5,014 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C