Kingbright L-813ID 10mm Red LED High Intensity

Kingbright L-813ID 10mm Red LED High Intensity

Kingbright
Standard range
Order Code:

55-0300

Brand: Kingbright MPN: L-813ID
Qty Unit Price (Ex VAT)
5+ £0.310
50+ £0.259
100+ £0.219
500+ £0.193
Price per unit Ex VAT
Order in multiples of 5
3,446 in stock, despatched same dayAdditional quantity lead time 11 weeks

High intensity 10mm diameter red LED from Kingbright's L-813 series, housed in a diffused package. These well designed components are particularly suited to warning devices and alarms, and have been manufactured using only the best materials.


  • 10mm diameter big lamp
  • Low power consumption
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 650nm
Forward Current 30mA
Lens Type Red diffused
Luminous Intensity 100mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 10mm

Order Code: 55-0285

MPN: RTF1090

Kingbright PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+
£0.260
775 in stock, despatched same dayAdditional quantity lead time 14 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C