Kingbright High Intensity LEDs 10mm

Kingbright Brand: Kingbright
<P>Kingbright are a worldwide leading manufacturer of LEDs, offering a superb range of high intensity 10mm diameter LEDs housed in a diffused package.<BR><BR>These well designed components from the Kingbright L-813 Series are particularly suited to warning devices and alarms, and have been manufactured using only the best materials, such as the source color devices that are made with Gallium Arsenide Phosphide. <BR><BR>These unique Kingbright LEDs also boast low power consumption, making them excellent value on the market place - to find out more about the full range of Kingbright products please visit Rapid's <a href="/brands/kingbright">Kingbright </a>page.</P>
  • 10mm diameter big lamp
  • Low power consumption
  • Reliable and rugged
  • Long life - solid state reliability
Description Image Product Buy Qty Pricing (Ex VAT) LED Colour Dominant Wavelength Forward Current Lens Type Luminous Intensity Forward Voltage Typical Reverse Voltage Viewing Angle Max Operating Temp Minimum Operating Temp Size
Kingbright L-813ID 10mm Red LED High Intensity
Kingbright L-813ID 10mm Red LED High Intensity
Standard range
Order code: 55-0300
MPN: L-813ID

Order in multiples of 5


1,605 in stock, despatched same dayAdditional 2,000 due on 14/03/2025
5+ £0.310
50+ £0.259
100+ £0.219
500+ £0.193
Red 650nm 30mA Red diffused 100mcd 2V 5V 30° +85°C -40°C 10mm
Kingbright L-813GD 10mm Green LED High Intensity
Kingbright L-813GD 10mm Green LED High Intensity
Standard range
Order code: 55-0305
MPN: L-813GD

Order in multiples of 5


1,125 in stock, despatched same dayAdditional 2,000 due on 09/04/2025
5+ £0.214
50+ £0.145
100+ £0.123
500+ £0.112
Green 565nm 25mA Green diffused 60mcd 2.2V 5V 30° +85°C -40°C 10mm
Kingbright L-813YD 10mm Yellow LED High Intensity
Kingbright L-813YD 10mm Yellow LED High Intensity
Standard range
Order code: 55-0310
MPN: L-813YD

Order in multiples of 5


545 in stock, despatched same dayAdditional 1,000 due on 15/05/2025
5+ £0.253
50+ £0.212
100+ £0.181
500+ £0.160
Yellow 590nm 30mA Yellow diffused 50mcd 2.1V 5V 30° +85°C -40°C 10mm
IFVFVFVRLum. int. (mcd)ViewWavelength
max.typ.max.max.If (20mA)angle
Red30mA2.0V2.5V5V15050°625
Green25mA2.2V2.5V5V7050°565
Yellow30mA2.1V2.5V5V7050°590
Amber30mA2V2.5V5V15050°625


Trustpilot