Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
High intensity 10mm diameter green LED from Kingbright's L-813 series, housed in a diffused package. These well designed components are particularly suited to warning devices and alarms, and have been manufactured using only the best materials.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Dominant Wavelength | 565nm |
---|---|
Forward Current | 25mA |
Forward Voltage Typical | 2.2V |
LED Colour | Green |
Lens Type | Green diffused |
Luminous Intensity | 60mcd |
Max Operating Temp | +85°C |
Minimum Operating Temp | -40°C |
Reverse Voltage | 5V |
Size | 10mm |
Viewing Angle | 30° |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In