Site: Industry
Currency: GBP    
TruOpto OSW5DKA132A-ST 10mm White Diffused LED 10,000MCD 3.1V 30°

TruOpto OSW5DKA132A-ST 10mm White Diffused LED 10,000MCD 3.1V 30°

TruOpto
Standard range
Order Code:

55-2885

Brand: TruOpto MPN: OSW5DKA132A-ST
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.261
10+ £0.227
100+ £0.190
500+ £0.182
Price per unit Ex VAT
Order in multiples of 5
3,610 in stock, despatched same dayAdditional 2,000 due on 30/06/2025

This 10mm white diffused LED 10,000mcd 3.1V 30° from TruOpto is a high luminous LED which is ideal for electronic signs and signals, small area illuminations and back lighting. Equipped with a host of excellent features such as the superior weather resistance, long lifetime operation and UV resistant epoxy.


  • White diffused type
  • High luminous intensity
  • 10mm round standard directivity
  • Manufacturer's part OSW5DKA132A-ST
LED Colour White
Dominant Wavelength 0.27/0.28
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 10000mcd
Reverse Voltage 5V
Viewing Angle 30°
Forward Voltage Typical 3.1V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Size 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C