Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £23.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Master Lock Excell™ Weather Tough Padlocks are made with cutting edge technology to deliver unprecedented security. They feature tough cut patented octagonal boron carbide shackles which are 50% tougher to cut than hardened steel, and dual ball bearing locking mechanisms for maximum pry resistance.
Made from laminated steel with a thermoplastic cover for maximum protection against the elements. They have a Rust-Oleum® rustproof finish that guarantees the body free from rust and either a precision 4-pin or 5-pin cylinder.
Supplied with 4 keys and a Lifetime Warranty against mechanical failure.
Suggested uses: gates, sheds, storage units, fences, containers and chains.
The Master Lock M115EURTLF has the following specifications:
2 x 45mm Excell™ laminated steel padlocks with weather tough thermoplastic cover - 38mm Octagonal boron carbide shackle, 8mm diameter - 4-pin tumbler cylinder - keyed alike
Type | Padlock |
---|
To use this facility please Sign In.
Sign In