Mueller BU-00260 Female BNC to Dual 4mm Plug Adapter Black

Order Code:

17-1658

Brand: Mueller MPN: BU-00260

Discontinued


A female BNC to dual 4mm side-stackable banana plug adaptor.

The adaptor allows BNC male connectors to be used with equipment having banana jacks and is ideal for adapting laboratory oscilloscopes and signal generator inputs to coaxial cables.


  • Impedance: 50Ω
  • Length: 53mm
  • Colour: black
  • Mueller type BU-00260
Connector 1 BNC female
Connector 2 2x 4mm male
Length 53mm

Reviews


Be the first to submit a review

Trustpilot