PJP 19100 Professional Prototyping Board

Order Code:

34-0550

Brand: PJP MPN: 19100 EAN-13: 3760122592827

Discontinued


Professional prototyping board with a total of 555 contacts arranged in two blocks of 43 rows of five interconnected sockets on a 2.54mm (0.1in) pitch.


  • 5 other rows of 25 interconnected sockets, two on either side and one central between the two main blocks, are for use as bus-bars
  • The central gap between the two blocks of contacts allows DIL packaged devices to be inserted without the use of adaptors
  • Individual boards can be clipped together both sideways and end-on to produce larger boards
  • Contacts are replaceable from underneath the board if damaged
  • Dimensions (excluding joining lugs): 114 x 48 x 12mm
Board Thickness 12mm
Colour White
Grid Pitch 2.54mm
Length 114mm
Material Polyester
Tie Points 555
Width 48mm

Reviews


Be the first to submit a review

Trustpilot