Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £40.53 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Tough impact resistant storage cases with aluminium carry handles and twin locking aluminium clasps. Transparent lid for easy identification of contents. Supplied with removable plastic storage bins. Ideal for storing a mixture of small parts and components.
Model No | APAS12R |
Nett Weight: | 2.42Kg |
Specification (W x D x H): | |
Overall Size: | 490 x 425 x 110mm |
Compartment Quantity: | Size: |
8: | 110 x 80 x 95mm |
4: | 155 x 110 x 95mm |
Compartments | 12 |
---|---|
Height | 110mm |
Length | 490mm |
Lifetime Warranty | No |
Material | Plastic |
Width | 425mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In