Site: Industry
Currency: GBP    
Sealey AK653 Flexible Claw Pick-up Tool 610mm

Sealey AK653 Flexible Claw Pick-up Tool 610mm

Sealey
Standard range
Order Code:

89-1198

Brand: Sealey MPN: AK653 EAN-13: 5054630114601
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £3.76   £3.53
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Bowden cable construction with spring loaded claw grab.

Model NoAK653
Lengths:610mm
Nett Weight:0.08Kg

Type Flexible claw pick-up
Lifetime Warranty Yes

Order Code: 89-0068

MPN: AK231

Sealey
Standard range
Price per unit Ex VAT
1+
£4.43
100 in Stock, despatched in 2 days

Order Code: 89-0250

MPN: AK652

Sealey
Standard range
Price per unit Ex VAT
1+
£12.27
100 in Stock, despatched in 2 days

Order Code: 89-1200

MPN: AK6532

Sealey
Standard range
Price per unit Ex VAT
1+
£12.27
100 in Stock, despatched in 2 days

Order Code: 89-3462

MPN: AK6503

Sealey
Standard range
Price per unit Ex VAT
1+
£11.62
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C