Aavid Thermalloy 6W-1 Heavy Duty Heatsink

Order Code:

36-0125

Brand: Aavid Thermalloy MPN: 6W-1

Discontinued


Heavy duty slide-on heatsink suitable for high power applications with integral tee-slots.


  • Black anodised finish
  • 1.1°C/W thermal resistance
  • Dimensions 152.4 x 130.2 x 31.8mm
Type Slide-on heatsink
Dimensions 152 x 130 x 32mm
For Use With Integral tee-slots
Thermal Conductivity 1.1°C/W

Reviews


Be the first to submit a review

Trustpilot