Aavid Thermalloy 7106DG Heat Sink for DPAK

Order Code:

36-0160

Brand: Aavid Thermalloy MPN: 7106DG

Discontinued


Surface mount copper heat sinks, with solderable finish.


  • DPAK SMT heatsink
  • Copper material
  • 15°C/W thermal resistance
  • TO-263
  • Surface mount
  • 25.91mm long, 14.99mm wide, 9.52mm high
  • Solderable finish
  • Designed for use with a single DPAK package
  • Aavid Thermalloy type 7106DG
Type Surface-mount heatsink
Dimensions 25.91 x 14.99 x 9.52mm
For Use With DPAK
Thermal Conductivity 15°C/W

Reviews


Be the first to submit a review

Trustpilot