Aavid Thermalloy BW50-2 Heat Sink for TO218, TO247 and TO220 5.9°C/W Clip

Standard range
Order Code:

36-0271

Brand: Aavid Thermalloy MPN: BW50-2
Qty Unit Price (Ex VAT)
1+ £5.46
25+ £4.92
100+ £3.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 14 days

A compact, extruded clip-on heat sink suitable for use with TO-218 or TO-247 type components.


  • Thermal resistance 5.9°C/W
  • Black anodised finish
  • Dimensions 50 x 35 x 25.4mm
Type Clip-on heatsink
Dimensions 50 x 35 x 25.4mm
For Use With TO-218, TO-247
Thermal Conductivity 5.9°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot