Aavid Thermalloy Clip-on Heat Sinks

<p>A range of clip-on heat sinks.</p>
  • For TO220 and SOT23 (36-0214) packages
  • To cover vertical or horizontal mounting arrangements
  • To suit applications with and without solderable fixing lugs
Description Image Product Buy Qty Pricing (Ex VAT) Dimensions For Use With Thermal Conductivity Type
Aavid Thermalloy PF750g Heat Sink TO220 20.3°C/W
Aavid Thermalloy PF750g Heat Sink TO220 20.3°C/W
Standard range
Order code: 36-0450
MPN: PF750

Order in multiples of 5


Out of stock15 due on 12/03/2025
5+ £2.19
25+ £1.96
100+ £1.79
29 x 22 x 11mm TO-220, TO-251, TO-252, TO-202, TO-126, SOT-23 20.3°C/W Clip-on heatsink
Aavid Thermalloy PF745g TO220 Clip On Heat Sink 23.1°C/W
Aavid Thermalloy PF745g TO220 Clip On Heat Sink 23.1°C/W
Standard range
Order code: 36-0216
MPN: PF745

Order in multiples of 5


55 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £1.32
25+ £1.17
100+ £0.927
22 x 19 x 10mm TO-220, TO-251, TO-252, TO-202, TO-126, SOT-23 23.1°C/W Clip-on heatsink
Aavid Thermalloy PF752BG TO220 Clip On Heat Sink
Aavid Thermalloy PF752BG TO220 Clip On Heat Sink
Standard range
Order code: 36-0280
MPN: PF752BG

Order in multiples of 5


205 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £3.20
25+ £3.07
100+ £2.41
22 x 11 x 19mm TO-220 23.7°C/W Clip-on heatsink
Aavid Thermalloy PF720g Heat Sink TO220
Aavid Thermalloy PF720g Heat Sink TO220
Standard range
Order code: 36-0456
MPN: PF720

Order in multiples of 5


Out of stock82 due on 26/03/2025
5+ £1.03
25+ £0.955
100+ £0.809
500+ £0.701
20 x 20 x 8mm TO-220, TO-251, TO-252, TO-202, TO-126, SOT-23 28.9°C/W Clip-on heatsink
TypeThermalWithDimensionsMountingOrder
resistancelugs(W x D x H) mmcode
PF75817.3°C/Wyes22 x 11 x 24V36-0218
PF75020.3°C/Wyes22 x 11 x 19V36-0450
PF74523.1°C/Wno21.8 x 10 x 19.1V & H36-0216
PF752BG23.7°C/Wno22 x 11 x 19V36-0280
PF72028.9°C/Wno19.7 x 20 x 8.1V36-0456
PF73035.8°C/Wno19.7 x 8.1 x 13.2V36-0214*
* for SOT23 package


Trustpilot