Aavid Thermalloy PF745g TO220 Clip On Heat Sink 23.1°C/W

Standard range
Order Code:

36-0216

Brand: Aavid Thermalloy MPN: PF745
Qty Unit Price (Ex VAT)
5+ £1.32
25+ £1.17
100+ £0.927
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
55 in stock, despatched same dayAdditional quantity lead time 14 days

Clip-on aluminium heat sink from Aavid Thermalloy, suitable for applications with and without solderable fixing lugs.


  • For TO220, TO251, TO252, TO202, TO126 and SOT23 (36-0214) packages
  • Covers vertical or horizontal mounting arrangements
  • Thermal resistance 23.1°C/W
  • Dimensions 21.8 x 19.1 x 10mm
Type Clip-on heatsink
Dimensions 22 x 19 x 10mm
For Use With TO-220, TO-251, TO-252, TO-202, TO-126, SOT-23
Thermal Conductivity 23.1°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot