Aavid Thermalloy PF433 Heat Sink for TO220 25°Clockwise Clip Type

Standard range
Order Code:

36-0263

Brand: Aavid Thermalloy MPN: PF433
Qty Unit Price (Ex VAT)
5+ £0.542
25+ £0.493
100+ £0.439
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
211 in stock, despatched same dayAdditional quantity lead time 14 days

This compact, clip-on heat sink is designed to fit TO-220 type components.


  • Thermal resistance 25.3°C/W
  • Black pre-anodised finish
  • Dimensions 19.5 x 12.7 x 12.7mm
Type Clip-on heatsink
Dimensions 19.5 x 12.7 x 12.7mm
For Use With TO-220
Thermal Conductivity 25°C/W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot