Christmas Opening Hours and Delivery Dates here

ABB 1SVR405501R3010 CR-S Interface Relay 24VDC 1PC

Order Code:

01-0063

Brand: ABB MPN: 1SVR405501R3010 EAN-13: 2050007660439
Qty Unit Price (Ex VAT)
1+ £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 13/01/2026

The ABB CR-S024VDC1R is an industrial relay module designed for efficient electrical isolation and signal switching applications. This versatile interface relay operates on 24V DC and is suitable for controlling various automation and industrial processes. With a reliable build from ABB, it's commonly found in control panels and machinery setups requiring precise control and protection.
Type Interface relay
Connection Connector
Height 28mm
IP Rating IP20
Misc Attribute CR-S024VDC1R

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot