Christmas Opening Hours and Delivery Dates here

ABB 2CDL210001R1006 proM Compact Phase Modifier 1-Row 1-Pin 10mm²

Order Code:

01-0072

Brand: ABB MPN: 2CDL210001R1006 EAN-13: 4016779463102
Qty Unit Price (Ex VAT)
2+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
72 available to back orderBack-order availability date - 13/01/2026

ABB manufactures the 2CDL210001R1006 phase modifier, a compact device with one row and a 1-pin connection designed for 10 mm² wiring. This phase modifier is ideal for ensuring phase alignment and balancing in electrical systems. It is typically used in residential or commercial electrical installations to enhance circuit performance.
Type Phase modifier
Cross Section 10mm²
Dim (L x W x H) 106 x 20 x 17 mm
Height 17mm
Length 106mm
Number of partitions 6
Number of Rows 1
Number of Ways 12
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot