Christmas Opening Hours and Delivery Dates here

ABB 2CDL231001R1009 Phase Modifier 3-Row 3-Pin 10mm² 1 Piece

Order Code:

01-0076

Brand: ABB MPN: 2CDL231001R1009 EAN-13: 4016779463508
Qty Unit Price (Ex VAT)
1+ £6.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 available to back orderBack-order availability date - 13/01/2026

ABB manufactures the 2CDL231001R1009 phase modifier featuring three rows with 3-pin connections, accommodating up to 10 mm². This component is designed to modify electrical phases, ensuring efficient and accurate distribution in electrical circuits. It is commonly used in residential and commercial electrical installations to optimise system performance.
Type Phase modifier
Cross Section 10mm²
Dim (L x W x H) 158 x 21 x 27 mm
Factory colour Grey
Height 27mm
Length 158mm
Number of partitions 9
Number of Pins 3
Number of Rows 3
Width 21mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot