ABB CA4-22N 4-pole Auxiliary Contact Block

Standard range
Order Code:

28-3377

Brand: ABB MPN: CA4-22N EAN-13: 3471523130241
Qty Unit Price (Ex VAT)
1+ £5.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

An auxiliary mounted auxiliary contact block for front mounting. The auxiliary contact block is used for the operation of auxiliary circuits and control circuits.


  • CA4 4-pole block, front-mounted, instantaneous with N.O., N.C. contacts
  • Contact block is equipped with screw type connecting terminals
  • Manufacturers part No.: 1SBN010140R1222
Type Auxiliary contact block
Current Rating 2 to 6 AC, 0.1 to 6 DCA
Number of Poles 4
Power Rating 0.06kW
Voltage Rating 24 to 690 AC, 24 to 690 DCV

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot