ABB CAL4-11 2-pole Auxiliary Contact Block

Order Code:

28-3354

Brand: ABB MPN: CAL4-11 EAN-13: 3471523130043

Discontinued


An auxiliary mounted auxiliary contact block for front mounting. The auxiliary contact block is used for the operation of auxiliary circuits and control circuits.


  • CAL4 2-pole block instantaneous N.O. + N.C. contacts clipped onto the right and/or left side of the contactors
  • Contact block is equipped with screw type connecting terminals
  • Manufacturers part No.: 1SBN010120R1011
Type Auxiliary contact block
Current Rating 2 to 6 AC, 0.1 to 6 DCA
Number of Poles 2
Power Rating 0.06kW
Voltage Rating 24 to 690 AC, 24 to 690 DCV

Reviews


Be the first to submit a review

Trustpilot